
RT50LL0M4 | |
|---|---|
DigiKey Part Number | 1436-1164-ND |
Manufacturer | |
Manufacturer Product Number | RT50LL0M4 |
Description | CBL TIE RELEAS BLACK 50LB 1.250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.98" (101.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 15" | |
Bundle Diameter | 3.98" (101.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.59521 | kr.3,595.21 |
| 2.000 | kr.3.42359 | kr.6,847.18 |
| 3.000 | kr.3.32703 | kr.9,981.09 |
| 5.000 | kr.3.20932 | kr.16,046.60 |
| 7.000 | kr.3.13406 | kr.21,938.42 |
| 10.000 | kr.3.05624 | kr.30,562.40 |
| Unit Price without VAT: | kr.3.59521 |
|---|---|
| Unit Price with VAT: | kr.4.49401 |



