
SST4S-M30 | |
|---|---|
DigiKey Part Number | 298-23571-ND |
Manufacturer | |
Manufacturer Product Number | SST4S-M30 |
Description | CBL TIE LOCK BLK 50LB 1.250' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | 2-Piece Design, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.87400 | kr.38.74 |
| 25 | kr.3.76080 | kr.94.02 |
| 50 | kr.3.67600 | kr.183.80 |
| 100 | kr.3.59220 | kr.359.22 |
| 250 | kr.3.48396 | kr.870.99 |
| 500 | kr.3.40370 | kr.1,701.85 |
| 1.000 | kr.3.32489 | kr.3,324.89 |
| 3.000 | kr.3.20280 | kr.9,608.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |



