
181-24011 | |
|---|---|
DigiKey Part Number | 1436-181-24011-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-24011 |
Description | SLOTTED WALL WIRING DUCT, 2" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.17' (355.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.96000 | kr.89.96 |
| 10 | kr.76.44000 | kr.764.40 |
| 25 | kr.71.65320 | kr.1,791.33 |
| 50 | kr.68.23380 | kr.3,411.69 |
| 100 | kr.64.97710 | kr.6,497.71 |
| 250 | kr.60.91192 | kr.15,227.98 |
| 500 | kr.58.00760 | kr.29,003.80 |
| 1.000 | kr.55.24238 | kr.55,242.38 |
| Unit Price without VAT: | kr.89.96000 |
|---|---|
| Unit Price with VAT: | kr.112.45000 |


