
181-92011 | |
|---|---|
DigiKey Part Number | 1436-181-92011-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-92011 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 14.000" (355.60mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.78000 | kr.25.78 |
| 10 | kr.21.89400 | kr.218.94 |
| 25 | kr.20.52200 | kr.513.05 |
| 50 | kr.19.54200 | kr.977.10 |
| 100 | kr.18.60840 | kr.1,860.84 |
| 250 | kr.17.44304 | kr.4,360.76 |
| 500 | kr.16.61062 | kr.8,305.31 |
| 1.000 | kr.15.81819 | kr.15,818.19 |
| 2.500 | kr.14.82882 | kr.37,072.05 |
| Unit Price without VAT: | kr.25.78000 |
|---|---|
| Unit Price with VAT: | kr.32.22500 |




