
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.58' (482.58mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.27000 | kr.92.27 |
| 10 | kr.78.39500 | kr.783.95 |
| 25 | kr.73.48480 | kr.1,837.12 |
| 50 | kr.69.97760 | kr.3,498.88 |
| 100 | kr.66.63860 | kr.6,663.86 |
| 250 | kr.62.46952 | kr.15,617.38 |
| 500 | kr.59.49062 | kr.29,745.31 |
| 1.000 | kr.56.65512 | kr.56,655.12 |
| Unit Price without VAT: | kr.92.27000 |
|---|---|
| Unit Price with VAT: | kr.115.33750 |


