New at DigiKey
Cover - Wire Duct, Snap In Gray 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92005

DigiKey Part Number
1436-181-92005-19-ND
Manufacturer
Manufacturer Product Number
181-92005
Description
WIRING DUCT COVER FOR 2" DUCT, 1
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Height
0.308" (7.82mm)
Width
2.000" (50.80mm)
Length
19.000" (482.60mm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.26.92200kr.269.22
25kr.25.23400kr.630.85
50kr.24.02760kr.1,201.38
100kr.22.88050kr.2,288.05
250kr.21.44792kr.5,361.98
500kr.20.42450kr.10,212.25
1.000kr.19.45036kr.19,450.36
2.500kr.18.23401kr.45,585.03
Manufacturers Standard Package
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500
Alternate Length
WIRING DUCT COVER 6'
In-Stock: 369
Unit Price: kr.84.23000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: kr.29.32000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: kr.26.94000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: kr.25.78000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: kr.28.16000