
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.11000 | kr.62.11 |
| 10 | kr.52.81000 | kr.528.10 |
| 25 | kr.49.50080 | kr.1,237.52 |
| 50 | kr.47.13580 | kr.2,356.79 |
| 100 | kr.44.88590 | kr.4,488.59 |
| 250 | kr.42.07716 | kr.10,519.29 |
| 500 | kr.40.07048 | kr.20,035.24 |
| 1.000 | kr.38.15986 | kr.38,159.86 |
| Unit Price without VAT: | kr.62.11000 |
|---|---|
| Unit Price with VAT: | kr.77.63750 |


