
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 13.000" (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 13.000" (330.20mm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.18.53800 | kr.185.38 |
| 25 | kr.17.37640 | kr.434.41 |
| 50 | kr.16.54560 | kr.827.28 |
| 100 | kr.15.75540 | kr.1,575.54 |
| 250 | kr.14.76868 | kr.3,692.17 |
| 500 | kr.14.06382 | kr.7,031.91 |
| 1.000 | kr.13.39285 | kr.13,392.85 |
| 2.500 | kr.12.55512 | kr.31,387.80 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |










