
181-94014 | |
|---|---|
DigiKey Part Number | 1436-181-94014-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 13.000" (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 13.000" (330.20mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.53000 | kr.34.53 |
| 10 | kr.29.34000 | kr.293.40 |
| 25 | kr.27.50000 | kr.687.50 |
| 50 | kr.26.18680 | kr.1,309.34 |
| 100 | kr.24.93680 | kr.2,493.68 |
| 250 | kr.23.37564 | kr.5,843.91 |
| 500 | kr.22.26014 | kr.11,130.07 |
| 1.000 | kr.21.19849 | kr.21,198.49 |
| 2.500 | kr.19.87292 | kr.49,682.30 |
| Unit Price without VAT: | kr.34.53000 |
|---|---|
| Unit Price with VAT: | kr.43.16250 |



