
181-44031 | |
|---|---|
DigiKey Part Number | 1436-181-44031-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-44031 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.08' (330.20mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.67000 | kr.106.67 |
| 10 | kr.90.64400 | kr.906.44 |
| 25 | kr.84.96840 | kr.2,124.21 |
| 50 | kr.80.91260 | kr.4,045.63 |
| 100 | kr.77.05130 | kr.7,705.13 |
| 250 | kr.72.23100 | kr.18,057.75 |
| 500 | kr.68.78736 | kr.34,393.68 |
| Unit Price without VAT: | kr.106.67000 |
|---|---|
| Unit Price with VAT: | kr.133.33750 |


