
181-23009 | |
|---|---|
DigiKey Part Number | 1436-181-23009-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-23009 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.17' (355.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.15000 | kr.79.15 |
| 10 | kr.67.27100 | kr.672.71 |
| 25 | kr.63.05240 | kr.1,576.31 |
| 50 | kr.60.04340 | kr.3,002.17 |
| 100 | kr.57.17750 | kr.5,717.75 |
| 250 | kr.53.59996 | kr.13,399.99 |
| 500 | kr.51.04416 | kr.25,522.08 |
| 1.000 | kr.48.61106 | kr.48,611.06 |
| Unit Price without VAT: | kr.79.15000 |
|---|---|
| Unit Price with VAT: | kr.98.93750 |


