
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 14.000" (355.60mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.83000 | kr.22.83 |
| 10 | kr.19.38600 | kr.193.86 |
| 25 | kr.18.17120 | kr.454.28 |
| 50 | kr.17.30320 | kr.865.16 |
| 100 | kr.16.47690 | kr.1,647.69 |
| 250 | kr.15.44488 | kr.3,861.22 |
| 500 | kr.14.70772 | kr.7,353.86 |
| 1.000 | kr.14.00608 | kr.14,006.08 |
| 2.500 | kr.13.12998 | kr.32,824.95 |
| Unit Price without VAT: | kr.22.83000 |
|---|---|
| Unit Price with VAT: | kr.28.53750 |










