
181-15306 | |
|---|---|
DigiKey Part Number | 1436-181-15306-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-15306 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.17' (355.60mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.52000 | kr.76.52 |
| 10 | kr.65.01400 | kr.650.14 |
| 25 | kr.60.94080 | kr.1,523.52 |
| 50 | kr.58.03080 | kr.2,901.54 |
| 100 | kr.55.26130 | kr.5,526.13 |
| 250 | kr.51.80368 | kr.12,950.92 |
| 500 | kr.49.33328 | kr.24,666.64 |
| 1.000 | kr.46.98157 | kr.46,981.57 |
| Unit Price without VAT: | kr.76.52000 |
|---|---|
| Unit Price with VAT: | kr.95.65000 |


