
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 15.000" (381.00mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.79000 | kr.23.79 |
| 10 | kr.20.23500 | kr.202.35 |
| 25 | kr.18.96320 | kr.474.08 |
| 50 | kr.18.05800 | kr.902.90 |
| 100 | kr.17.19510 | kr.1,719.51 |
| 250 | kr.16.11820 | kr.4,029.55 |
| 500 | kr.15.34906 | kr.7,674.53 |
| 1.000 | kr.14.61680 | kr.14,616.80 |
| 2.500 | kr.13.70254 | kr.34,256.35 |
| Unit Price without VAT: | kr.23.79000 |
|---|---|
| Unit Price with VAT: | kr.29.73750 |










