New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15306

DigiKey Part Number
1436-181-15306-15-ND
Manufacturer
Manufacturer Product Number
181-15306
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.009" (76.43mm)
Length
1.25' (381.00mm)
Width
1.500" (38.10mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.83000kr.80.83
10kr.68.71100kr.687.11
25kr.64.40560kr.1,610.14
50kr.61.33060kr.3,066.53
100kr.58.40370kr.5,840.37
250kr.54.74912kr.13,687.28
500kr.52.13882kr.26,069.41
1.000kr.49.65317kr.49,653.17
Manufacturers Standard Package
Unit Price without VAT:kr.80.83000
Unit Price with VAT:kr.101.03750