
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 17.000" (431.80mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.78000 | kr.25.78 |
| 10 | kr.21.91300 | kr.219.13 |
| 25 | kr.20.54000 | kr.513.50 |
| 50 | kr.19.55740 | kr.977.87 |
| 100 | kr.18.62320 | kr.1,862.32 |
| 250 | kr.17.45744 | kr.4,364.36 |
| 500 | kr.16.62426 | kr.8,312.13 |
| 1.000 | kr.15.83117 | kr.15,831.17 |
| 2.500 | kr.14.84103 | kr.37,102.57 |
| Unit Price without VAT: | kr.25.78000 |
|---|---|
| Unit Price with VAT: | kr.32.22500 |










