
181-15209 | |
|---|---|
DigiKey Part Number | 1436-181-15209-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.32000 | kr.76.32 |
| 10 | kr.64.85300 | kr.648.53 |
| 25 | kr.60.79160 | kr.1,519.79 |
| 50 | kr.57.89060 | kr.2,894.53 |
| 100 | kr.55.12700 | kr.5,512.70 |
| 250 | kr.51.67764 | kr.12,919.41 |
| 500 | kr.49.21354 | kr.24,606.77 |
| 1.000 | kr.46.86731 | kr.46,867.31 |
| Unit Price without VAT: | kr.76.32000 |
|---|---|
| Unit Price with VAT: | kr.95.40000 |


