New at DigiKey
Cover - Wire Duct, Snap In Gray 15.000" (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-91507

DigiKey Part Number
1436-181-91507-15-ND
Manufacturer
Manufacturer Product Number
181-91507
Description
WIRING DUCT COVER FOR 1-1/2" DUC
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 15.000" (381.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base
Height
0.308" (7.82mm)
Width
1.500" (38.10mm)
Length
15.000" (381.00mm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.79000kr.23.79
10kr.20.23500kr.202.35
25kr.18.96320kr.474.08
50kr.18.05800kr.902.90
100kr.17.19510kr.1,719.51
250kr.16.11820kr.4,029.55
500kr.15.34906kr.7,674.53
1.000kr.14.61680kr.14,616.80
2.500kr.13.70254kr.34,256.35
Manufacturers Standard Package
Unit Price without VAT:kr.23.79000
Unit Price with VAT:kr.29.73750
Alternate Length
WIRING DUCT COVER 1.5"X6'
In-Stock: 40
Unit Price: kr.70.60000
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: kr.27.78000
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 4
Unit Price: kr.20.83000
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: kr.25.78000
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: kr.28.74000