
181-15404 | |
|---|---|
DigiKey Part Number | 1436-181-15404-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-15404 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.68000 | kr.95.68 |
| 10 | kr.81.32700 | kr.813.27 |
| 25 | kr.76.23400 | kr.1,905.85 |
| 50 | kr.72.59600 | kr.3,629.80 |
| 100 | kr.69.13150 | kr.6,913.15 |
| 250 | kr.64.80668 | kr.16,201.67 |
| 500 | kr.61.71656 | kr.30,858.28 |
| 1.000 | kr.58.77502 | kr.58,775.02 |
| Unit Price without VAT: | kr.95.68000 |
|---|---|
| Unit Price with VAT: | kr.119.60000 |


