
156-01099 | |
|---|---|
DigiKey Part Number | 1436-156-01099-ND |
Manufacturer | |
Manufacturer Product Number | 156-01099 |
Description | CBL TIE LOCK GRAY 120LB 1.250' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Screw Mount | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.48.73360 | kr.9,746.72 |
| Unit Price without VAT: | kr.48.73360 |
|---|---|
| Unit Price with VAT: | kr.60.91700 |



