156-00409 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: kr.33.24950
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: kr.48.73360
Datasheet
Standard, Locking Gray 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00409

DigiKey Part Number
1436-156-00409-ND
Manufacturer
Manufacturer Product Number
156-00409
Description
CBL TIE LOCK GRAY 120LB 1.250'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15"
Bundle Diameter
3.94" (100.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.250' (381.00mm)
Mounting Type
Screw Mount
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA46), Nylon 4/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.28.56780kr.2,856.78
Manufacturers Standard Package
Unit Price without VAT:kr.28.56780
Unit Price with VAT:kr.35.70975