




R30-3001502 | |
|---|---|
DigiKey Part Number | 952-1506-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001502 |
Description | HEX STANDOFF M3X0.5 BRASS 15MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.10000 | kr.5.10 |
| 5 | kr.4.25800 | kr.21.29 |
| 10 | kr.3.96000 | kr.39.60 |
| 25 | kr.3.62240 | kr.90.56 |
| 50 | kr.3.39780 | kr.169.89 |
| 100 | kr.3.19730 | kr.319.73 |
| 300 | kr.2.92293 | kr.876.88 |
| 500 | kr.2.81078 | kr.1,405.39 |
| 1.000 | kr.2.67269 | kr.2,672.69 |
| Unit Price without VAT: | kr.5.10000 |
|---|---|
| Unit Price with VAT: | kr.6.37500 |



