6 Pin Screw Terminal, Power Tap M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Pin Screw Terminal, Power Tap M3 Through Hole
0760010006
0760010006
Molex - Quixon Quick Disconnect Terminals

0760010006

DigiKey Part Number
WM4668-ND
Manufacturer
Manufacturer Product Number
0760010006
Description
TERM SCREW M3 6 PIN PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap M3 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0760010006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Press-Fit
Current Rating (Amps)
30 A
Number of Pins
6
Mounting Type
Through Hole
Features
-
Contact Finish
Gold
Contact Material
Copper Alloy
Material - Insulation
Liquid Crystal Polymer (LCP)
Screw Material
Steel
Screw Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.506
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.56000kr.26.56
32kr.20.77688kr.664.86
128kr.18.83891kr.2,411.38
512kr.17.08346kr.8,746.73
1.024kr.16.26847kr.16,658.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.56000
Unit Price with VAT:kr.33.20000