
M80-5000000M7-08-PM4-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M7-08-PM4-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M7-08-PM4-00-000 |
Description | 8 POS. MALE SIL HORIZONTAL THROU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 (Power) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M7-08-PM4-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.197" (5.00mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Power | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Jackscrews, Keying Slot, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 40A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.636.40125 | kr.76,368.15 |
| Unit Price without VAT: | kr.636.40125 |
|---|---|
| Unit Price with VAT: | kr.795.50156 |










