
M80-5000000M3-08-PM2-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M3-08-PM2-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M3-08-PM2-00-000 |
Description | 8 POS. MALE SIL VERTICAL THROUGH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M3-08-PM2-00-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.197" (5.00mm) |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin, Power | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 40A |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.388.31767 | kr.23,299.06 |
| Unit Price without VAT: | kr.388.31767 |
|---|---|
| Unit Price with VAT: | kr.485.39709 |









