
M80-500000000-08-PM3-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-500000000-08-PM3-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-500000000-08-PM3-00-000 |
Description | 8 POS. MALE SIL HORIZONTAL THROU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-500000000-08-PM3-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Power | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 40A |
Shrouding Shrouded - 4 Wall | Voltage Rating 180VAC |
Mounting Type | Mated Stacking Heights 10mm |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.600.75300 | kr.36,045.18 |
| Unit Price without VAT: | kr.600.75300 |
|---|---|
| Unit Price with VAT: | kr.750.94125 |





