


M50-3600542R | |
|---|---|
DigiKey Part Number | 952-4189-2-ND - Tape & Reel (TR) 952-4189-1-ND - Cut Tape (CT) 952-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3600542R |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3600542R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB052VWQS-RC | Sullins Connector Solutions | 127.367 | S9012E-05-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.26700 | kr.82.67 |
| 100 | kr.7.02730 | kr.702.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.06785 | kr.4,854.28 |
| 1.600 | kr.5.77828 | kr.9,245.25 |
| 2.400 | kr.5.61536 | kr.13,476.86 |
| 4.000 | kr.5.41672 | kr.21,666.88 |
| 5.600 | kr.5.28974 | kr.29,622.54 |
| 8.000 | kr.5.15841 | kr.41,267.28 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |
















