


M40-6202546R | |
|---|---|
DigiKey Part Number | 952-3352-2-ND - Tape & Reel (TR) 952-3352-1-ND - Cut Tape (CT) 952-3352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6202546R |
Description | CONN RCPT 25POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6202546R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.19.93900 | kr.199.39 |
| 25 | kr.18.69040 | kr.467.26 |
| 50 | kr.17.79760 | kr.889.88 |
| 100 | kr.16.94810 | kr.1,694.81 |
| 250 | kr.15.88652 | kr.3,971.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.12850 | kr.7,564.25 |
| 1.000 | kr.14.40676 | kr.14,406.76 |
| 1.500 | kr.14.00071 | kr.21,001.06 |
| 2.500 | kr.13.50560 | kr.33,764.00 |
| 3.500 | kr.13.18907 | kr.46,161.74 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |


