


M40-6002546R | |
|---|---|
DigiKey Part Number | 952-3917-2-ND - Tape & Reel (TR) 952-3917-1-ND - Cut Tape (CT) 952-3917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6002546R |
Description | CONN PLUG 25POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6002546R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.18.57000 | kr.185.70 |
| 25 | kr.17.40720 | kr.435.18 |
| 50 | kr.16.57520 | kr.828.76 |
| 100 | kr.15.78280 | kr.1,578.28 |
| 250 | kr.14.79452 | kr.3,698.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.08850 | kr.7,044.25 |
| 1.000 | kr.13.41633 | kr.13,416.33 |
| 1.500 | kr.13.03817 | kr.19,557.25 |
| 2.500 | kr.12.57706 | kr.31,442.65 |
| 3.500 | kr.12.28235 | kr.42,988.22 |
| 5.000 | kr.11.97749 | kr.59,887.45 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |


