


M40-6002546R | |
|---|---|
DigiKey Part Number | 952-3917-2-ND - Tape & Reel (TR) 952-3917-1-ND - Cut Tape (CT) 952-3917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6002546R |
Description | CONN PLUG 25POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6002546R Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 80.0µin (2.03µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 25 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.11000 | kr.22.11 |
| 10 | kr.18.77500 | kr.187.75 |
| 25 | kr.17.59920 | kr.439.98 |
| 50 | kr.16.75840 | kr.837.92 |
| 100 | kr.15.95710 | kr.1,595.71 |
| 250 | kr.14.95788 | kr.3,739.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.24404 | kr.7,122.02 |
| 1.000 | kr.13.56446 | kr.13,564.46 |
| 1.500 | kr.13.18212 | kr.19,773.18 |
| 2.500 | kr.12.71593 | kr.31,789.83 |
| 3.500 | kr.12.41797 | kr.43,462.90 |
| 5.000 | kr.12.10973 | kr.60,548.65 |
| Unit Price without VAT: | kr.22.11000 |
|---|---|
| Unit Price with VAT: | kr.27.63750 |


