


G125-FC20605L0-0150F | |
|---|---|
DigiKey Part Number | G125-FC20605L0-0150F-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC20605L0-0150F |
Description | 1.25MM F/F 6POS 28AWG 150MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.231.22000 | kr.231.22 |
| 10 | kr.196.50800 | kr.1,965.08 |
| 30 | kr.181.85233 | kr.5,455.57 |
| 50 | kr.175.41900 | kr.8,770.95 |
| 100 | kr.167.05270 | kr.16,705.27 |
| 250 | kr.156.60764 | kr.39,151.91 |
| Unit Price without VAT: | kr.231.22000 |
|---|---|
| Unit Price with VAT: | kr.289.02500 |















