



F30-20106045R | |
|---|---|
DigiKey Part Number | 952-F30-20106045RTR-ND - Tape & Reel (TR) 952-F30-20106045RCT-ND - Cut Tape (CT) 952-F30-20106045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-20106045R |
Description | 0.8MM M 60 WAY SGL (8.45MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-20106045R Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 11.75mm, 12.75mm, 24.7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.48000 | kr.38.48 |
| 10 | kr.32.67600 | kr.326.76 |
| 25 | kr.30.63000 | kr.765.75 |
| 50 | kr.29.16660 | kr.1,458.33 |
| 100 | kr.27.77300 | kr.2,777.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.03484 | kr.6,508.71 |
| 500 | kr.24.79270 | kr.12,396.35 |
| 750 | kr.24.09395 | kr.18,070.46 |
| 1.250 | kr.23.24194 | kr.29,052.42 |
| 1.750 | kr.22.69731 | kr.39,720.29 |
| 2.500 | kr.22.13398 | kr.55,334.95 |
| Unit Price without VAT: | kr.38.48000 |
|---|---|
| Unit Price with VAT: | kr.48.10000 |




