



F30-10206045R | |
|---|---|
DigiKey Part Number | 952-F30-10206045RTR-ND - Tape & Reel (TR) 952-F30-10206045RCT-ND - Cut Tape (CT) 952-F30-10206045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-10206045R |
Description | 0.8MM F 60 WAY SGL (19.75MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-10206045R Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 20.95mm, 24.7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.09000 | kr.37.09 |
| 10 | kr.31.52900 | kr.315.29 |
| 25 | kr.29.55200 | kr.738.80 |
| 50 | kr.28.14080 | kr.1,407.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.79660 | kr.2,679.66 |
| 200 | kr.25.51785 | kr.5,103.57 |
| 300 | kr.24.79850 | kr.7,439.55 |
| 500 | kr.23.92094 | kr.11,960.47 |
| 700 | kr.23.36019 | kr.16,352.13 |
| 1.000 | kr.22.78006 | kr.22,780.06 |
| Unit Price without VAT: | kr.37.09000 |
|---|---|
| Unit Price with VAT: | kr.46.36250 |





