
B5740-210-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-210-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-210-F-C-2 |
Description | 5+5 POS. FEMALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-210-F-C-2 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.73000 | kr.81.73 |
| 20 | kr.66.14800 | kr.1,322.96 |
| 40 | kr.62.98950 | kr.2,519.58 |
| 60 | kr.61.21233 | kr.3,672.74 |
| 100 | kr.59.04570 | kr.5,904.57 |
| 260 | kr.55.19823 | kr.14,351.54 |
| 500 | kr.52.71186 | kr.26,355.93 |
| 1.000 | kr.50.19921 | kr.50,199.21 |
| Unit Price without VAT: | kr.81.73000 |
|---|---|
| Unit Price with VAT: | kr.102.16250 |







