
B5743-210-M-T-1 | |
|---|---|
DigiKey Part Number | 952-B5743-210-M-T-1-ND |
Manufacturer | |
Manufacturer Product Number | B5743-210-M-T-1 |
Description | 5+5 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-210-M-T-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.36000 | kr.69.36 |
| 18 | kr.56.52111 | kr.1,017.38 |
| 36 | kr.53.82306 | kr.1,937.63 |
| 54 | kr.52.30500 | kr.2,824.47 |
| 108 | kr.49.80889 | kr.5,379.36 |
| 252 | kr.46.92004 | kr.11,823.85 |
| 504 | kr.44.68254 | kr.22,520.00 |
| 1.008 | kr.42.55260 | kr.42,893.02 |
| Unit Price without VAT: | kr.69.36000 |
|---|---|
| Unit Price with VAT: | kr.86.70000 |







