
F10Q1FH--20P000742U1930 | |
|---|---|
DigiKey Part Number | 3147-F10Q1FH--20P000742U1930TR-ND - Tape & Reel (TR) 3147-F10Q1FH--20P000742U1930CT-ND - Cut Tape (CT) 3147-F10Q1FH--20P000742U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10Q1FH--20P000742U1930 |
Description | 3.8(L)X1.0(W)X0.6(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.00mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.68096 | kr.1,361.92 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |







