White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1911TW--20P001314U1930

DigiKey Part Number
3147-B1911TW--20P001314U1930TR-ND - Tape & Reel (TR)
3147-B1911TW--20P001314U1930CT-ND - Cut Tape (CT)
3147-B1911TW--20P001314U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1911TW--20P001314U1930
Description
LED WHITE 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
1.00mm x 0.80mm
Height (Max)
0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.34400kr.13.44
100kr.0.94660kr.94.66
500kr.0.76562kr.382.81
1.000kr.0.70577kr.705.77
2.000kr.0.65483kr.1,309.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61146kr.2,445.84
8.000kr.0.57462kr.4,596.96
12.000kr.0.55571kr.6,668.52
20.000kr.0.53435kr.10,687.00
28.000kr.0.52164kr.14,605.92
40.000kr.0.50924kr.20,369.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250