
33483535A21010 | |
|---|---|
DigiKey Part Number | 1195-33483535A21010-ND |
Manufacturer | |
Manufacturer Product Number | 33483535A21010 |
Description | MPP IX TYPE B 5X2XAWG26 SIGNAL P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Gray Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Gray | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.425.22000 | kr.425.22 |
| 10 | kr.361.46200 | kr.3,614.62 |
| 25 | kr.338.84520 | kr.8,471.13 |
| 50 | kr.322.68700 | kr.16,134.35 |
| 100 | kr.307.30360 | kr.30,730.36 |
| Unit Price without VAT: | kr.425.22000 |
|---|---|
| Unit Price with VAT: | kr.531.52500 |


