
33483535A21005 | |
|---|---|
DigiKey Part Number | 1195-33483535A21005-ND |
Manufacturer | |
Manufacturer Product Number | 33483535A21005 |
Description | MPP IX TYPE B 5X2XAWG26 SIGNAL P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Gray Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33483535A21005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Gray | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.406.18000 | kr.406.18 |
| 10 | kr.345.27800 | kr.3,452.78 |
| Unit Price without VAT: | kr.406.18000 |
|---|---|
| Unit Price with VAT: | kr.507.72500 |


