
15826262601000 | |
|---|---|
DigiKey Part Number | 1195-15826262601000-ND |
Manufacturer | |
Manufacturer Product Number | 15826262601000 |
Description | HAR-FLEX HYBRID STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.356" (9.05mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 21.5A |
Number of Positions Loaded All | Voltage Rating 50VAC, 120VDC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.44.92186 | kr.12,578.12 |
| Unit Price without VAT: | kr.44.92186 |
|---|---|
| Unit Price with VAT: | kr.56.15233 |




