Connector Header Through Hole 32 (26 + 6 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15726262701000

DigiKey Part Number
1195-15726262701000-ND
Manufacturer
Manufacturer Product Number
15726262701000
Description
HAR-FLEX HYBRID STRAIGHT MALE, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 32 (26 + 6 Power) position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.098" (2.50mm)
Series
Insulation Height
0.319" (8.10mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
21.5A
Mounting Type
Voltage Rating
50VAC, 125VDC
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.38.46350kr.7,692.70
Manufacturers Standard Package
Unit Price without VAT:kr.38.46350
Unit Price with VAT:kr.48.07938