09670504763 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.56.72539
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.42.32845
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.211.92800
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.146.56865
Datasheet
Image for 09670504763 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670504763

DigiKey Part Number
09670504763-ND
Manufacturer
Manufacturer Product Number
09670504763
Description
CONN D-SUB RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
0.409" (10.40mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes