Similar
Similar

L77DD50SAM4B | |
|---|---|
DigiKey Part Number | L77DD50SAM4B-ND |
Manufacturer | |
Manufacturer Product Number | L77DD50SAM4B |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670504763 | HARTING | 0 | 09670504763-ND | kr.32.50940 | Similar |
| 09670504764 | HARTING | 0 | 09670504764-ND | kr.29.51520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.174.91490 | kr.34,982.98 |
| Unit Price without VAT: | kr.174.91490 |
|---|---|
| Unit Price with VAT: | kr.218.64363 |



