Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670370335 | |
|---|---|
DigiKey Part Number | 1195-7972-ND |
Manufacturer | |
Manufacturer Product Number | 09670370335 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.42000 | kr.172.42 |
| 10 | kr.146.51500 | kr.1,465.15 |
| 30 | kr.135.58400 | kr.4,067.52 |
| 50 | kr.130.78660 | kr.6,539.33 |
| 100 | kr.124.54780 | kr.12,454.78 |
| 250 | kr.116.75928 | kr.29,189.82 |
| 500 | kr.111.19436 | kr.55,597.18 |
| Unit Price without VAT: | kr.172.42000 |
|---|---|
| Unit Price with VAT: | kr.215.52500 |





