ACOV-SUB-37MB34 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.172.42000
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: kr.88.38000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.100.04150
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 113
Unit Price: kr.49.22000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.24.67137
Datasheet
MFG_ACOV-SUB-37MB34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-37MB34

DigiKey Part Number
AE11532-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-37MB34
Description
CONN BACKSHELL 37POS 45DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-37MB34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.83.27680kr.4,163.84
Manufacturers Standard Package
Unit Price without VAT:kr.83.27680
Unit Price with VAT:kr.104.09600