09643217220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 32
Unit Price: kr.325.92000
Datasheet

Parametric Equivalent


HARTING
In Stock: 29
Unit Price: kr.325.92000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.325.92000
Datasheet

Similar


Amphenol CONEC
In Stock: 856
Unit Price: kr.41.86000
Datasheet

Similar


Amphenol CONEC
In Stock: 62
Unit Price: kr.70.50000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
09643217220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09643217220

DigiKey Part Number
1195-2430-ND
Manufacturer
Manufacturer Product Number
09643217220
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
EDA/CAD Models
09643217220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
100V
Color
Natural
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.