L777DFBH25P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 32
Unit Price: kr.325.92000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.323.60560
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.0.00000

Similar


HARTING
In Stock: 29
Unit Price: kr.325.92000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.283.89420
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.325.92000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.50.76000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777DFBH25P

DigiKey Part Number
L777DFBH25P-ND
Manufacturer
Manufacturer Product Number
L777DFBH25P
Description
CONN D-SUB PLUG 25POS PNL MNT
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.