09475555007 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 4
Unit Price: kr.510.41000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.494.78200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.575.27900
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.535.43300
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.613.25500
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.761.19600
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.831.70100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.768.18600
Datasheet
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09475555007

DigiKey Part Number
09475555007-ND
Manufacturer
Manufacturer Product Number
09475555007
Description
CABLE MOD 6P4C PLUG-PLUG 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes