09473636051 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 4
Unit Price: kr.503.27000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.487.85700
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.527.93800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.604.67100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.750.54200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.820.06000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.757.43300
Datasheet
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09473636051

DigiKey Part Number
1195-2273-ND
Manufacturer
Manufacturer Product Number
09473636051
Description
CABLE MOD 6P4C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.567.22700kr.5,672.27
Unit Price without VAT:kr.567.22700
Unit Price with VAT:kr.709.03375
Alternate Length
CABLE MOD 6P4C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: kr.411.69400
CABLE MOD 6P4C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: kr.481.45300