Box ABS Gray Hand Held, Split Sides and End Panel(s) 3.937" L x 2.441" W (100.00mm x 62.00mm) X 1.004" (25.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Hand Held, Split Sides and End Panel(s) 3.937" L x 2.441" W (100.00mm x 62.00mm) X 1.004" (25.50mm)
RH3115A
RH3115A

RH3115A

DigiKey Part Number
HM5713-ND
Manufacturer
Manufacturer Product Number
RH3115A
Description
BOX PLASTIC GRAY 3.94"L X 2.44"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides and End Panel(s) 3.937" L x 2.441" W (100.00mm x 62.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
EDA/CAD Models
RH3115A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides and End Panel(s)
Mfr
Material
Series
Color
Gray
Packaging
Bag
Thickness
0.108" (2.74mm)
Part Status
Active
Features
Battery Door, Card Guides, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.937" L x 2.441" W (100.00mm x 62.00mm)
Shipping Info
Shipped from DigiKey
Height
1.004" (25.50mm)
Weight
1 lb (453.59 g)
Area (L x W)
9.61in² (62.0cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 424
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.47.55000kr.47.55
5kr.39.90400kr.199.52
10kr.37.05100kr.370.51
25kr.33.60440kr.840.11
50kr.31.23080kr.1,561.54
100kr.29.03530kr.2,903.53
250kr.26.38276kr.6,595.69
500kr.24.54810kr.12,274.05
1.000kr.24.42675kr.24,426.75
Manufacturers Standard Package
Unit Price without VAT:kr.47.55000
Unit Price with VAT:kr.59.43750